• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8619.530 Swivel frame Steel plate 1 pc(s)

1/2
Product type
Swivel frame
Material
Steel plate
Type
12 U
Compatible with (details)
Housing type: VXHousing type: AXWidth = 600 mmWidth = 800 mmHeight ≥ 760 mm
Height
12 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel frame

Type

12 U

Compatible with (details)

Housing type: VXHousing type: AXWidth = 600 mmWidth = 800 mmHeight ≥ 760 mm

Height

12 U

Weight

0.000

Material

Steel plate

Content

1 pc(s)

Type

VX 8619.530

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2251268 Rittal VX 8619.530 Swivel frame Steel plate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2251268 Rittal VX 8619.530 Swivel frame Steel plate 1 pc(s)

Description

For mounting 482.6 mm (19") installation components.

This text is machine translated.

Scope of delivery

  • Incl. Pre-driver with double bit lock insert
  • Material for fixing at the installation kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 269.98*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)