• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8620.081 8620081 Base faceplate Steel (stainless) Stainless steel 2 pc(s) Piece

Packaging type
Piece
Product type
Base faceplate
Material
Steel (stainless)
Height
200 mm
Factory colour
Stainless steel
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Surface: Line ground, grain 400
Packaging type

Piece

Product type

Base faceplate

Height

200 mm

Material

Steel (stainless)

Factory colour

Stainless steel

Compatible with (details)

Depth: = 500 mm

Content

2 pc(s)

Type

VX 8620.081

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353438 Rittal VX 8620.081 8620081 Base faceplate Steel (stainless) Stainless steel 2 pc(s) Piece

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)