• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8620.091 8620091 Base faceplate vented Steel plate Black 2 pc(s) Piece

Packaging type
Piece
Product type
Base faceplate
Material
Steel plate
Height
100 mm
Features
vented
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Base faceplate

Height

100 mm

Features

vented

Material

Steel plate

Factory colour

Black

Compatible with (details)

Width/depth 800 mm

Content

2 pc(s)

Type

VX 8620.091

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353441 Rittal VX 8620.091 8620091 Base faceplate vented Steel plate Black 2 pc(s) Piece

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)