• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8660.034 8660034 Base faceplate lateral Steel 2 pc(s)

1/8
Product type
Base faceplate
Material
Steel
Height
100 mm
Features
lateral
Type
Base side-set
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1543 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Base faceplate

Height

100 mm

Features

lateral

Type

Base side-set

Length

800 mm

Material

Steel

Content

2 pc(s)

Type

VX 8660.034

Black

Base side set

100 mm

FALSE

800 mm

Steel

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3591142 Rittal VX 8660.034 8660034 Base faceplate lateral Steel 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3591142 Rittal VX 8660.034 8660034 Base faceplate lateral Steel 2 pc(s)

Description

VX socket-panel, lateral, H: 100 mm, for T: 800 mm, steel plate

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.97*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)