• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8660.040 8660040 Base faceplate Steel 2 pc(s)

1/8
Product type
Base faceplate
Material
Steel
Type
Base side-set
Content
2 pc(s)
Type
VX 8660.040
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 13 Nov

359 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Base faceplate

Type

Base side-set

Material

Steel

Content

2 pc(s)

Type

VX 8660.040

Black

Base side set

200 mm

FALSE

300 mm

Steel

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3591144 Rittal VX 8660.040 8660040 Base faceplate Steel 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3591144 Rittal VX 8660.040 8660040 Base faceplate Steel 2 pc(s)

Description

VX socket-panel, lateral, H: 200 mm, for T: 300 mm, steel plate

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.97*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)