• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8800.875 8800875 Cover Plastic Grey 2 pc(s)

Product type
Cover
Material
Plastic
Height
2200 mm
Factory colour
Grey
Compatible with (details)
Height ≤ 2200 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

319 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Cover

Height

2200 mm

Material

Plastic

Factory colour

Grey

Compatible with (details)

Height ≤ 2200 mm

Content

2 pc(s)

Type

VX 8800.875

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353483 Rittal VX 8800.875 8800875 Cover Plastic Grey 2 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 159.98*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)