• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rivarossi HR2990D H0 DB, Red motor coach KLV 53, yellow

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 DB, Red motor coach KLV 53, yellow

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

HR2990D

Type

Railcar

Size

H0

Power supply system

Digital DC

LoB/LoC

155 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

DB

Era

III

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413792 Rivarossi HR2990D H0 DB, Red motor coach KLV 53, yellow

Description

With DCC decoder. Epoch III. Digital interface NEM 662 (Next 18) Length over buffer 155 mm. Detailed cabin interior. Integrated close coupling mechanism. Chassis made of metal die-cast, locomotive housing made of plastic. Head end and end lights that change depending on the direction of travel. Country: Germany.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)