• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen LM-Long Typ 4 Enclosure heating 230 V AC (max) 375 W (L x W x H) 316 x 80 x 55 mm 1 pc(s)

Image similar
Product type
Enclosure heating
Max. operating voltage
230 V AC
Type
LM-Long Typ 4
Features
Thermostat
Operating voltage
230 V AC (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switchboard heater typ 4 LM-long

  • Symbol image for RO/SE LM-Heizungen LM-Long Typ 4 Enclosure heating 230 V AC (max) 375 W (L x W x H) 316 x 80 x 55 mm 1 pc(s)

Technical specifications

Product type

Enclosure heating

Type

LM-Long Typ 4

Features

Thermostat

Max. operating voltage

230 V AC

Operating voltage

230 V AC (max)

375 W

Length

316 mm

Width

80 mm

Height

55 mm

Dim

(L x W x H) 316 x 80 x 55 mm

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 1095941 RO/SE LM-Heizungen LM-Long Typ 4 Enclosure heating 230 V AC (max) 375 W (L x W x H) 316 x 80 x 55 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1095941 RO/SE LM-Heizungen LM-Long Typ 4 Enclosure heating 230 V AC (max) 375 W (L x W x H) 316 x 80 x 55 mm 1 pc(s)

Description

Switching cabinet heaters are usually used to prevent sweat in switching cabinets, automation systems etc. Sources of error can then also be prevented and you are ensured perfect operation of all electrical and electronic parts. The heat is dissipated in a metered manner. Can be used horizontally and vertically. The heater is attached on 35 mm DIN top hat rails using a clip-on fastening. The connection cable is heat-resistant and has a metal strain relief feature. Cable length 50 cm (3 x 0.75 mm²).

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)