• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen LM-Midi Enclosure heating 24 V DC/AC 125 W (L x W x H) 216 x 80 x 55 mm 1 pc(s)

Product type
Enclosure heating
Connection
Open end cable
Switch-on temperature
28 °C
Max. operating voltage
24 V DC/AC
Type
LM-Midi
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Enclosure heating

Type

LM-Midi

Features

Thermostat

Connection

Open end cable

Switch-on temperature

28 °C

Cutoff (temperature)

68 °C

Min. operating voltage

24 V DC/AC

Max. operating voltage

24 V DC/AC

Operating voltage

24 V DC/AC

125 W

IP54

Mounting type

DIN rail

Screw fastening

Length

216 mm

Width

80 mm

Height

55 mm

Dim

(L x W x H) 216 x 80 x 55 mm

Operating temperature (max.)

80 °C

Documents & Downloads

Datasheet

Datasheet 2290719 RO/SE LM-Heizungen LM-Midi Enclosure heating 24 V DC/AC 125 W (L x W x H) 216 x 80 x 55 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2290719 RO/SE LM-Heizungen LM-Midi Enclosure heating 24 V DC/AC 125 W (L x W x H) 216 x 80 x 55 mm 1 pc(s)

Description

Heaters with integrated thermostat. Can be used horizontally and vertically.

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)