• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen LM-Midi Typ 3 Enclosure heating 230 V AC (max) 125 W (L x W x H) 216 x 80 x 55 mm Single 1 pc(s)

Image similar
Packaging type
Single
Product type
Enclosure heating
Max. operating voltage
230 V AC
Type
LM-Midi Typ 3
Features
Thermostat
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Symbol image for RO/SE LM-Heizungen LM-Midi Typ 3 Enclosure heating 230 V AC (max) 125 W (L x W x H) 216 x 80 x 55 mm Single 1 pc(s)

Technical specifications

Packaging type

Single

Product type

Enclosure heating

Type

LM-Midi Typ 3

Features

Thermostat

Cable length

50 cm

Max. operating voltage

230 V AC

Operating voltage

230 V AC (max)

125 W

Mounting type

35mm section rail mount

Length

216 mm

Width

80 mm

Height

55 mm

Dim

(L x W x H) 216 x 80 x 55 mm

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 1095943 RO/SE LM-Heizungen LM-Midi Typ 3 Enclosure heating 230 V AC (max) 125 W (L x W x H) 216 x 80 x 55 mm Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1095943 RO/SE LM-Heizungen LM-Midi Typ 3 Enclosure heating 230 V AC (max) 125 W (L x W x H) 216 x 80 x 55 mm Single 1 pc(s)

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)