• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen PICCO 15230 Enclosure heating 110, 110 - 265, 265 V DC, V AC 15 W (L x W x H) 73 x 40 x 47 mm 1 pc(s)

Collection
Product type
Enclosure heating
Connection
Open end cable
Max. operating voltage
265 V DC
265 V AC
Type
PICCO 15230
Min. operating voltage
110 V DC
110 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 44.99
-20 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Enclosure heating

Type

PICCO 15230

Connection

Open end cable

Min. operating voltage

110 V DC

110 V AC

Max. operating voltage

265 V DC

265 V AC

Operating voltage

110, 110 - 265, 265 V DC, V AC

15 W

Mounting type

Upright

Horizontal

Length

73 mm

Width

40 mm

Height

47 mm

Dim

(L x W x H) 73 x 40 x 47 mm

Documents & Downloads

Datasheet

Datasheet 1646081 RO/SE LM-Heizungen PICCO 15230 Enclosure heating 110, 110 - 265, 265 V DC, V AC 15 W (L x W x H) 73 x 40 x 47 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1646081 RO/SE LM-Heizungen PICCO 15230 Enclosure heating 110, 110 - 265, 265 V DC, V AC 15 W (L x W x H) 73 x 40 x 47 mm 1 pc(s)

Description

The PTC heating is a self-regulating heating element. With increasing temperature drops of the flowing current. However, this does not affect the maximum temperature.

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)