• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen PICCO 7024 Enclosure heating 10, 10 - 60, 60 V DC, V AC 70 W (L x W x H) 102 x 40 x 47 mm Piece 1 pc(

Collection
Packaging type
Piece
Product type
Enclosure heating
Connection
Open end cable
Max. operating voltage
60 V DC
60 V AC
Type
PICCO 7024
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 51.99
-13 %
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Enclosure heating

Type

PICCO 7024

Connection

Open end cable

Min. operating voltage

10 V DC

10 V AC

Max. operating voltage

60 V DC

60 V AC

Operating voltage

10, 10 - 60, 60 V DC, V AC

70 W

Mounting type

Upright

Horizontal

Length

102 mm

Width

40 mm

Height

47 mm

Dim

(L x W x H) 102 x 40 x 47 mm

Documents & Downloads

Datasheet

Datasheet 1646086 RO/SE LM-Heizungen PICCO 7024 Enclosure heating 10, 10 - 60, 60 V DC, V AC 70 W (L x W x H) 102 x 40 x 47 mm Piece 1 pc(

User & Safety Instructions

User & Safety Instructions 1646086 RO/SE LM-Heizungen PICCO 7024 Enclosure heating 10, 10 - 60, 60 V DC, V AC 70 W (L x W x H) 102 x 40 x 47 mm Piece 1 pc(

Description

The PTC heating is a self-regulating heating element. With increasing temperature drops of the flowing current. However, this does not affect the maximum temperature.

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)