• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen PICCOVENT 7024 Enclosure heating 24 V DC 70 W (L x W x H) 130 x 40 x 48 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Enclosure heating
Connection
Open end cable
Max. operating voltage
24 V DC
Type
PICCOVENT 7024
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fan Heater Picco Vent

  • With fan 24 V/DC

Technical specifications

Packaging type

Piece

Product type

Enclosure heating

Type

PICCOVENT 7024

Features

Fan

Connection

Open end cable

Min. operating voltage

24 V DC

Max. operating voltage

24 V DC

Operating voltage

24 V DC

70 W

Mounting type

Upright

Horizontal

Length

130 mm

Width

40 mm

Height

48 mm

Dim

(L x W x H) 130 x 40 x 48 mm

Documents & Downloads

Datasheet

Datasheet 1646089 RO/SE LM-Heizungen PICCOVENT 7024 Enclosure heating 24 V DC 70 W (L x W x H) 130 x 40 x 48 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1646089 RO/SE LM-Heizungen PICCOVENT 7024 Enclosure heating 24 V DC 70 W (L x W x H) 130 x 40 x 48 mm Piece 1 pc(s)

Description

The fan heater is used to achieve a better heat distribution in housings. Through the air circulation, there are no heat esters. For larger cabinets is the use of recommended. The fan heater can be used vertically and horizontally.

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)