• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen S2.30/110-265 Enclosure heating 110 - 265 V AC 30 W (L x W x H) 45 x 75 x 78 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Enclosure heating
Connection
Open cable ends
Max. operating voltage
265 V AC
Type
S2.30/110-265
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

RO/SE LM-Heizungen S2.30/110-265 Enclosure heating 110 - 265 V AC 30 W (L x W x H) 45 x 75 x 78 mm Piece 1 pc(s)

  • Symbol image for RO/SE LM-Heizungen S2.30/110-265 Enclosure heating 110 - 265 V AC 30 W (L x W x H) 45 x 75 x 78 mm Piece 1 pc(s)

Technical specifications

  • Heater: Thermistor / PTC self-regulating
Packaging type

Piece

Product type

Enclosure heating

Type

S2.30/110-265

Features

heat-proof

Connection

Open cable ends

Cable length

50 cm

Min. operating voltage

110 V AC

Max. operating voltage

265 V AC

Operating voltage

110 - 265 V AC

30 W

Mounting type

35mm section rail mount

Length

45 mm

Width

75 mm

Height

78 mm

Dim

(L x W x H) 45 x 75 x 78 mm

30 W

Operating voltage

110 - 265 V AC

Documents & Downloads

Datasheet

Datasheet 185814 RO/SE LM-Heizungen S2.30/110-265 Enclosure heating 110 - 265 V AC 30 W (L x W x H) 45 x 75 x 78 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 185814 RO/SE LM-Heizungen S2.30/110-265 Enclosure heating 110 - 265 V AC 30 W (L x W x H) 45 x 75 x 78 mm Piece 1 pc(s)

Description

Switching cabinet heaters are usually used to prevent condensation in switching cabinets, automation systems etc. Sources of error can then also be prevented and you are ensured perfect operation of all electrical and electronic parts. The flexibility of applications however extends way beyond this.
Since the cooling ribs are arranged on both sides, there is a channel effect. The heat is dissipated in a metered manner. The heater is attached on 35 mm DIN top hat rails using a clip-on fastening. It can be moved on the cooling ribs. Can be used horizontally and vertically. The connection cable is heat-resistant and has a metal strain relief feature. Cable length 50 cm (3 x 0.75 mm²).

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)