• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen S2.30/12-60 Enclosure heating 12 - 60 V DC 30 W (L x W x H) 45 x 75 x 78 mm 1 pc(s)

Product type
Enclosure heating
Max. operating voltage
60 V DC
Type
S2.30/12-60
Min. operating voltage
12 V DC
Operating voltage
12 - 60 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

RO/SE LM-Heizungen S2.30/12-60 Enclosure heating 12 - 60 V DC 30 W (L x W x H) 45 x 75 x 78 mm 1 pc(s)

  • Symbol image for RO/SE LM-Heizungen S2.30/12-60 Enclosure heating 12 - 60 V DC 30 W (L x W x H) 45 x 75 x 78 mm 1 pc(s)

Technical specifications

  • Heater: Thermistor / PTC self-regulating
Product type

Enclosure heating

Type

S2.30/12-60

Min. operating voltage

12 V DC

Max. operating voltage

60 V DC

Operating voltage

12 - 60 V DC

30 W

Length

45 mm

Width

75 mm

Height

78 mm

Dim

(L x W x H) 45 x 75 x 78 mm

30 W

Operating voltage

12 - 60 V DC

Documents & Downloads

Datasheet

Datasheet 185815 RO/SE LM-Heizungen S2.30/12-60 Enclosure heating 12 - 60 V DC 30 W (L x W x H) 45 x 75 x 78 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 185815 RO/SE LM-Heizungen S2.30/12-60 Enclosure heating 12 - 60 V DC 30 W (L x W x H) 45 x 75 x 78 mm 1 pc(s)

Description

Switching cabinet heaters are usually used to prevent condensation in switching cabinets, automation systems etc. Sources of error can then also be prevented and you are ensured perfect operation of all electrical and electronic parts. The flexibility of applications however extends way beyond this.
Since the cooling ribs are arranged on both sides, there is a channel effect. The heat is dissipated in a metered manner. The heater is attached on 35 mm DIN top hat rails using a clip-on fastening. It can be moved on the cooling ribs. Can be used horizontally and vertically. The connection cable is heat-resistant and has a metal strain relief feature. Cable length 50 cm (3 x 0.75 mm²).

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)