• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen S4.70/12-60 (L x W x H) 45 x 75 x 153 mm Piece 1 pc(s)

Collection
Packaging type
Piece
Type
S4.70/12-60
Features
heat-proof
Cable length
50 cm
Mounting type
35mm section rail mount
Datasheet (PDF)
EAN:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching cabinet heater Sandwich

  • Symbol image for RO/SE LM-Heizungen S4.70/12-60 (L x W x H) 45 x 75 x 153 mm Piece 1 pc(s)

Technical specifications

  • Heater: Thermistor / PTC self-regulating
Packaging type

Piece

Type

S4.70/12-60

Features

heat-proof

Cable length

50 cm

Mounting type

35mm section rail mount

Length

45 mm

Width

75 mm

Height

153 mm

Dim

(L x W x H) 45 x 75 x 153 mm

70 W

Operating voltage

12 - 60 V DC

Documents & Downloads

Datasheet

Datasheet 185826 RO/SE LM-Heizungen S4.70/12-60 (L x W x H) 45 x 75 x 153 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 185826 RO/SE LM-Heizungen S4.70/12-60 (L x W x H) 45 x 75 x 153 mm Piece 1 pc(s)

Description

Switching cabinet heaters are usually used to prevent condensation in switching cabinets, automation systems etc. Sources of error can then also be prevented and you are ensured perfect operation of all electrical and electronic parts. The flexibility of applications however extends way beyond this.
Since the cooling ribs are arranged on both sides, there is a channel effect. The heat is dissipated in a metered manner. The heater is attached on 35 mm DIN top hat rails using a clip-on fastening. It can be moved on the cooling ribs. Can be used horizontally and vertically. The connection cable is heat-resistant and has a metal strain relief feature. Cable length 50 cm (3 x 0.75 mm²).

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)