• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen Varix Control cabinet- blower heater with outlet filter 230 V AC (max) 400 W (L x W x H) 124 x 105 x

1/2
Product type
Control cabinet- blower heater with outlet filter
Max. operating voltage
230 V AC
Type
Varix
Operating voltage
230 V AC (max)
Power
400 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Control cabinet- blower heater with outlet filter

  • 2-in-1: Cabinet heater with filter fan

Technical specifications

Product type

Control cabinet- blower heater with outlet filter

Type

Varix

Max. operating voltage

230 V AC

Operating voltage

230 V AC (max)

400 W

IP20

Mounting type

Wall

Length

124 mm

Width

105 mm

Height

100 mm

Dim

(L x W x H) 124 x 105 x 100 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3775825 RO/SE LM-Heizungen Varix Control cabinet- blower heater with outlet filter 230 V AC (max) 400 W (L x W x H) 124 x 105 x

Datasheet 3775825 RO/SE LM-Heizungen Varix Control cabinet- blower heater with outlet filter 230 V AC (max) 400 W (L x W x H) 124 x 105 x

User & Safety Instructions

User & Safety Instructions 3775825 RO/SE LM-Heizungen Varix Control cabinet- blower heater with outlet filter 230 V AC (max) 400 W (L x W x H) 124 x 105 x

Conformity certificate

Conformity certificate 3775825 RO/SE LM-Heizungen Varix Control cabinet- blower heater with outlet filter 230 V AC (max) 400 W (L x W x H) 124 x 105 x

Description

The heating with filter fan is designed for the installation on a wall as high-performance heating.

This text is machine translated.

Features

  • Integrated overheat protection

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)