• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger 30128962 19" rack unit 3 U Wood

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 145.00
-32 %
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

19" rack unit

Rack unit

3 U

Material

Wood

Depth

540 mm

Weight

7 kg

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313659 Roadinger 30128962 19" rack unit 3 U Wood

Description

Rack module for installation of 483-mm devices (19") · Rack Rails with 3 HE mounting option, for example, for power amplifiers, light amplifiers, playback devices · Suitable for example for hoods cases · High-quality finish with 9 mm multi-layered verleimtem wood and black textured finish · Convex Front with handles; slots for optimum ventilation and cable grommet · Stackable with rubber feet and recesses · Available in different height units (1U = 44 mm) · Supplied with mounting screws

This text is machine translated.

More interesting products

(*All information is plus legal VAT)