• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rock Star ® MODU plug, data module HDC MBUS 2 FC Weidmüller Content: 1 pc(s) IT module

Image similar
Product type
IT module
Number of pins
2
Type
HDC MBUS 2 FC
Manufacturer part #
1429020000
Total no. of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Required slots: 1
  • width: 14.5 mm
  • Height: 41.2 mm
  • Insulation resistance: 10 12 Ω
  • Plug-in cycles: ≥ 500
  • Depth: 34 mm
Type

HDC MBUS 2 FC

Product type

IT module

Manufacturer part #

1429020000

Number of pins

2

Total no. of pins

2

Content

1 pc(s)

Material

Polycarbonate (PC)

Suitable for

ModuPlug

Max. temperature

+125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1670181 Rock Star ® MODU plug, data module HDC MBUS 2 FC Weidmüller Content: 1 pc(s) IT module

User & Safety Instructions

User & Safety Instructions 1670181 Rock Star ® MODU plug, data module HDC MBUS 2 FC Weidmüller Content: 1 pc(s) IT module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)