• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 0403018/50 Passenger CAR 2. Class of Austrian Federal Railways Green

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Passenger CAR 2. Class of Austrian Federal Railways Green

  • With interior equipment
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

0403018/50

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

272 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 400469 Roco 0403018/50 Passenger CAR 2. Class of Austrian Federal Railways Green

Description

Model of an open-air coach 2. Class of the type "Schlieren" of the Austrian Federal Railways in the operating state of the 1970er in green color.

This text is machine translated.

Features

  • Coupling shaft NEM 362 with KK kinematics
  • Lighting retrofit