• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 54161 IC-saloon coach 2. Class, DB AG 2nd class

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IC-saloon coach 2. Class, DB AG

  • Model in length scale 1:100
  • ideal for small radii
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

54161

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

264 mm

Age category

15 years and over

Type

2nd class

MOROP (NEM standards)

362

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265382 Roco 54161 IC-saloon coach 2. Class, DB AG 2nd class

Description

Intercity saloon coach 2. Class, genus Bpmz, of the German Railways AG

This text is machine translated.

Features

  • Equipped with interior fittings
  • Interior lighting: Can be retrofitted
  • Coupling: Shaft NEM 362 with KK-Kinematics
  • Length scale: 1:100