• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 54166 Eurocity compartment coach 1. Class, SBB 1st class

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurocity compartment coach 1. Class, SBB

  • Model in length scale 1:100
  • ideal for small radii
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

54166

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

264 mm

Age category

15 years and over

Type

1st class

MOROP (NEM standards)

362

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265460 Roco 54166 Eurocity compartment coach 1. Class, SBB 1st class

Description

Eurocity compartment coach 1. Class, type APM, the Swiss Federal Railways.

This text is machine translated.

Features

  • Equipped with interior fittings
  • Interior lighting can be retrofitted
  • NEM 362 shaft with close coupling kinematics
  • Length scale: 1:100.