• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 54169 EC express train carriage 1. Class, CD

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EC express train carriage 1. Class, CD

  • Model in length scale 1:100
  • ideal for small radii
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

  • Interior fittings: Equipped with interior fittings
  • Interior lighting: Can be retrofitted
  • Coupling: Shaft NEM 362 with KK kinematics
  • Length over buffer 264 mm
  • Length scale: 1:100
Manufacturer part #

54169

Type

Carriage

Size

H0

Power supply system

DC

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265462 Roco 54169 EC express train carriage 1. Class, CD

Description

Eurocity express train wagon 1. Class, genus AMZ, of the Czech State Railways.

This text is machine translated.