• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 54171 EC dining car, CD

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EC dining car, CD

  • Model in length scale 1:100
  • Ideal for small radii
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

  • Interior fittings: Equipped with interior fittings
  • Interior lighting: Can be retrofitted
  • Coupling: Shaft NEM 362 with KK kinematics
  • Length over buffer 264 mm
  • Length scale: 1:100
Manufacturer part #

54171

Type

Carriage

Size

H0

Power supply system

DC

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265434 Roco 54171 EC dining car, CD

Description

Eurocity dining car, type WRmz, the Czech state railways.

This text is machine translated.