• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 56239 Crane wagon with wagon, ÖBB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Crane wagon with wagon, ÖBB

  • Shaft NEM 362 without KK-kinematics
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

  • Railway Management: Austrian Federal Railways (from 1945)
  • Epoch: IV-V
  • Current system: 2 L-DC current
Manufacturer part #

56239

Type

Special wagon

Size

H0

Power supply system

DC

LoB/LoC

275 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1673004 Roco 56239 Crane wagon with wagon, ÖBB

Description

Crane truck with protection wagon of Austrian Federal Railways, Epoch IV-V.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.