• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6200207 H0 Double decker wagon 2. Class, category DBpza of DB AG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Double decker wagon 2. Class, category DBpza of DB AG

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

6200207

Type

Double-decker carriage

Size

H0

Power supply system

DC

LoB/LoC

308 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398734 Roco 6200207 H0 Double decker wagon 2. Class, category DBpza of DB AG

Description

Train destinations enclosed as a decal, wagon with cold-white LED-interior lighting perfectly adapted to the model for an optimum illumination, ideal supplement to the wagon set Article No. 6200066

This text is machine translated.