• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 70044 H0 steam locomotive 26,084 from SNCB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 steam locomotive 26,084 from SNCB

  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • A black square with a white oval in the centre, containing the letter 'B'. Symbol or logo, no further context.

Technical specifications

Manufacturer part #

70044

Type

Steam locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

265 mm

Age category

15 years and over

Train company

NMBS/SNCB

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3086561 Roco 70044 H0 steam locomotive 26,084 from SNCB

Description

The locomotives of the series 52 war locomotive of the German State Railways remaining in Belgium were referred to as series 26 They were the locomotives which were built by the Belgian locomotive factories only in 1945 and delivered shortly after the end of the war. Overall, the 26 series covered the locomotives 26,001 to 26,100.

This text is machine translated.

Features

  • First time with PluX16 sound decoder
  • Witte-smoke deflectors and tub tender
  • With fine spoke wheels made of metal
  • Driving and coupling rod made of cast metal
  • Interior lighting can be retrofitted
  • Z21 driver's cab available
  • Drive on two axles of the tender and via cardan shaft on all five driving axles of the locomotive

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)