• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 70118 H0 Diesel electr. Double loc V 188 002 of DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel electr. Double loc V 188 002 of DB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

70118

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

259 mm

Age category

15 years and over

Train company

DB

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3087795 Roco 70118 H0 Diesel electr. Double loc V 188 002 of DB

Description

In 1941 and 1942 a total of four double locomotives of type D 311 were put into service by the German armed forces. They had been built for the transport of heavy railway gates. Two locomotives, the V 188 001 a/b and the V 188 002 a/b were further used after the war by the German Federal Railways A third locomotive served as spare parts dispenser. They proved themselves in the heavy goods train and push service, mainly on the Spessart ramp. After a generator failure, the V 188 001 had to be shut down as early as 1968. V 188 002, later in 288 002, was still in operation in the Franconian region until 1972. In 1973 both machines were scrapped.

This text is machine translated.

Features

  • Epoch IIIa design in green paint with roof structure
  • Double locomotive formed from two permanently coupled units; both units fully equipped with engine
  • Complete reproduction of the transition range between the two units
  • Elaborate imitated machinery space
  • Finely detailed model with separately attached parts
  • Frame panels with 4 sandboxes each
  • 3-headlights and two red rear lights depending on the direction of travel
  • Broken roof fans
  • Driver's cab, driver's panel and switch box lighting as well as engine room lighting built in; can be switched in digital mode

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)