• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7100036 H0 steam LOC. PTL 2/2 4516 (DC)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

H0 steam LOC. PTL 2/2 4516 (DC)

  • Authentic coloring with fine decorative lines
  • Use in front of passenger and light goods trains on branch lines
  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.
  • Coat of arms with a crown, diamond pattern, and text 'k. Bay. Sta. H.' on a banner, black and white.

Technical specifications

Manufacturer part #

7100036

Type

Steam locomotive

Size

H0

Power supply system

Analog DC

LoB/LoC

80 mm

Age category

15 years and over

Train company

K.Bay.Sts.B.

Era

yo

Interiors

w/o interior lighting

Connector

NEM pocket

Ditch lights

Two ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780846 Roco 7100036 H0 steam LOC. PTL 2/2 4516 (DC)

Description

Steam locomotive of genre PTL 2/2 "Glass box" of the Royal Bavarian State Railways.

The local train locomotive with the category designation PTL 2/2 (passenger train tender locomotive for local trains) is surely one of the most famous steam locomotives from the old time with railway enthusiasts. She called it popular language: Glass castal, schnauerle, squeaky scissors, Bockl, etc. Their performance was stated at 210 hp. They were allowed to drive at 40 km/h, but according to reports from train drivers they ran at 60 km/h.

This text is machine translated.

Features

  • Electrical interface for traction units according to NEM 652 with plug system,
  • Bell anchor, 2 driven axles

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)