• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7300094 H0 Diesel locomotive 234 399-4 (DC)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

H0 Diesel locomotive 234 399-4 (DC)

  • Version in DR-Painting with DB AG-Logo
  • Operating condition: 1994 to 1998
  • Powerful, reliable model for prototypical long trains
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

Manufacturer part #

7300094

Type

Diesel locomotive

Size

H0

Power supply system

Analog DC

LoB/LoC

237 mm

Age category

15 years and over

Train company

DB AG

Era

#####V - VI

Interiors

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780913 Roco 7300094 H0 Diesel locomotive 234 399-4 (DC)

Description

Diesel locomotive 234 399 from the Deutsche Bahn.

The locomotives of the series 132 (232, 233, 234 and 241) were imported from the Soviet Union into the GDR from 1970 by the locomotive factory in Woroschilovgrad and went into service at the German State Railways.
A large number of diesel locomotives became redundant due to the decline in freight traffic after the reunification. The 132 series machines (since 1.1. 1992 series 232) have gradually been converted to the new 234 series using the 140-km/h bogies of the retired 130 series. From 1994 they were used in IR and IC services.

This text is machine translated.

Features

  • Electrical interface for driving vehicles PluX22, 3-headlights / 2-tail lights, dependent on the direction of travel, shaft NEM 362 without KK-kinematics, 6 driven axles, 2 axles with traction tires

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)