• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7300106 H0 Diesel locomotive 290 276-5 (DC) Diesel locomotive of the German Federal Railways

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel locomotive 290 276-5 (DC)

  • Design in magenta-red paint as the classical Federal Railways model
  • Free view through the detailed driver's cab
  • Decorative reproduction of all engravings
  • Faces made of metal for perfect traction
  • Filigree railings
  • Wheel sets with low wheel flanges
  • In the standard shaft easily upgradable electrical shunting coupling with already prepared soldering points on the board (article will be announced)
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

7300106

Type

Diesel locomotive

Size

H0

Power supply system

Analog DC

LoB/LoC

165 mm

Age category

15 years and over

Type

Diesel locomotive of the German Federal Railways

Train company

DB

Era

IV

Interiors

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780946 Roco 7300106 H0 Diesel locomotive 290 276-5 (DC) Diesel locomotive of the German Federal Railways

Description

With the diesel locomotive V 90 the Deutsche Bundesbahn became operational from the middle of the 1960s as a new generation of powerful shunting locomotives. Based on the constructive fundamentals of the tested V 100, the V 90 was developed especially for the heavy shunting and easy stretch service. The extended frame, the significantly higher service weight as well as the stronger engine made the V 90 a robust workhorse in the daily enterprise.

With the Roco series 290 a prototypical detailed model, which is characterized by excellent running properties and high traction power. Thanks to its reliable technology and the proven supply of spare parts, Roco guarantees long-term operating pleasure on every plant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)