• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7310049 H0 Diesel locomotive 761 102-3 of the Metrans

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 Diesel locomotive 761 102-3 of the Metrans

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7310049

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

221 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3087821 Roco 7310049 H0 Diesel locomotive 761 102-3 of the Metrans

Description

Under the motto "past, present, future" the 761 102 of the Metrans were given an eye-catching advertising design in 2023. The gray forehead represents the past, the yellow-red side the present and the other blue forehead the future. The attentive eye will not miss the fact that on the gray forehead that represents the past, the original company logo is affixed, which is still visible on other Hercules of Metrans, while the blue forehead that represents the future bears the new logo.

This text is machine translated.

Features

  • Model available exclusively from Roco
  • Extensive implementation in the anniversary design
  • Enclosed outer mirror for folded-out position
  • Extra set handle bars, windscreen wipers and UIC sockets
  • Coloured brake discs
  • Switchable head end-/tail light with DIP-switch
  • In cooperation with Railcolor Design

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)