• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7310108 H0 Diesel locomotive 335 108-7 (DCC) Diesel locomotive of the German Federal Railways

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 Diesel locomotive 335 108-7 (DCC)

  • With digital shunting coupling for more fun
  • Motor front end and gear block made of die-cast zinc, therefore more empty weight and high tensile force
  • Finely detailed design with many pieces and free-standing handle bars
  • Light and sound functions as per model can be switched with the help of onboard decoder
  • Free view through the imitated driver's cab
  • With buffer capacitor for interruption-free power supply
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

7310108

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

90 mm

Age category

15 years and over

Type

Diesel locomotive of the German Federal Railways

Train company

DB

Era

IV

Interiors

w/o interior lighting

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780949 Roco 7310108 H0 Diesel locomotive 335 108-7 (DCC) Diesel locomotive of the German Federal Railways

Description

For the transport of passenger and goods wagons in railway stations, the German Federal Railways set smaller locomotives already early on. A further development of the Köf in 11, with power transmission via cardan shafts and additional axle transmission, was presented by Gmeinder in 1965. From this model, initially designated as Köf 12, 251 shunting locomotives were delivered as series 333 to the German Federal Railways. In order to save personnel, a large part of the locomotives were equipped with a radio remote control from the end of the 1980s. These locomotives were referred to as series 335.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)