• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 74132 ROCO 74132 3 pcs. Set: Regional Express Innsbruck Bolzano, ÖBB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROCO 74132 3 pcs. Set: Regional Express Innsbruck Bolzano, ÖBB

  • Full-scale models with interior fittings
  • Prepared for interior lighting
  • Clutch recording after NEM 362, close coupling kinematics
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

  • Railway Management: Austrian Federal Railways (from 1945)
  • Epoch: VI
  • Current system: 2 L-DC current
  • Suitable Interior lighting: 40360, 40420 (Roco)
Manufacturer part #

74132

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

909 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1673000 Roco 74132 ROCO 74132 3 pcs. Set: Regional Express Innsbruck Bolzano, ÖBB

Description

3-piece set: Regional Express Innsbruck bolzano of the Austrian Federal Railways, era VI.

With a special train commandment, the Austrian Federal Railways since 2015 in just two hours passengers from Innsbruck to Bolzano. In cooperation with the South Tyrolean transport companies were sad Eurofima coaches for this gebrandet traffic accordingly. The Fabric provide multi-system locomotives of the series 1216.

This text is machine translated.

Features

  • Equipped with inner units
  • Lighting retrofit

Hints

Please note, you should order that this article will be published in the calendar week 10/2019!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.