• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7500130 H0 E-Loc 193 053-6 of SBB Cargo

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 E-Loc 193 053-6 of SBB Cargo

  • For the first time with a newly designed roof in accordance with the SBB Cargo locomotives
  • With the new design of the rail guards and the bogies
  • Free-standing handle bars, some made of metal
  • In cooperation with Railcolor Design
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A small, red square on a white background.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7500130

Type

Electric locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

218 mm

Age category

15 years and over

Train company

SBB

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three ditch lights, directional

Red tail lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398617 Roco 7500130 H0 E-Loc 193 053-6 of SBB Cargo

Description

Electric locomotive 193 053 of SBB Cargo.
LED peak lighting changes with the direction of travel (3x white front, 1x white rear). In digital mode the light functions are switchable according to the Swiss model.

For replacing the Re 420 and Re 620 in national freight traffic, SBB Cargo rents 35 Vectron locomotives for eight years. With these machines, vehicle availability is increasing in the transition period in which the old-built locomotives are retiring well-earned. They are shining in a distinctive design that Railcolor design has developed especially for the Vectron locomotives of SBB Cargo.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)