• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7510074 H0 E-Loc 186 444-6, Locomotion

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E-Loc 186 444-6, Locomotion

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7510074

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

217 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3087771 Roco 7510074 H0 E-Loc 186 444-6, Locomotion

Description

For more than twenty years, the Munich-based Loktion company has been on the road in Alpine-wide freight traffic. It is now well-known by railway enthusiasts for their diverse fleet of "Zebra" locomotives. Whether it is via the Brenner axis to Italy or the Tauern route to Slovenia and the Danube axis toward Eastern Europe. Loktion provides the transport services in close cooperation with DB Cargo and the Italian Rail Traction Company, which are involved in the Munich company. The blue stripes stand for Bavaria and the red stripes for South Tyrol.

This text is machine translated.

Features

  • In an eye-catching " Zebra" design
  • Two-color rail guards
  • With separately applied parts partially implemented in etching technology
  • Switchable head end-/tail light with DIP-switch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)