• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7510197 H0 E- LOC. 1616 (DCC) Electric locomotive of the German Railways (DB Cargo Nederland)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E- LOC. 1616 (DCC)

  • Version without air conditioning
  • With the names Oldenzaal
  • Pantograph with innovative mounting
  • With many separately applied parts partially implemented in etching technology
  • In digital mode with switchable peak/tail light and driver's cab lighting
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7510197

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

201 mm

Age category

15 years and over

Type

Electric locomotive of the German Railways (DB Cargo Nederland)

Train company

DB AG

Era

VI

Interiors

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780935 Roco 7510197 H0 E- LOC. 1616 (DCC) Electric locomotive of the German Railways (DB Cargo Nederland)

Description

With the merger of the Dutch goods traffic with the German Railion Group, DB AG has gained access to part of the electric locomotives of the series 1600 of the N.s. In 2012, ten machines were painted in red during the course of maintenance. On the initiative of some engine drivers, the last three locomotives were stuck with farewell text at the end of the work at DB coachgo NL in 2020.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)