• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7520020 H0 Electric locomotive Re 460 072-2 SBB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Electric locomotive Re 460 072-2 SBB

  • 'Three orange circles top left, one circle to the right of them; two black triangles pointing down to the left.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7520020

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

212 mm

Age category

15 years and over

Train company

SBB

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, white tail lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789443 Roco 7520020 H0 Electric locomotive Re 460 072-2 SBB

Description

Electric locomotive of RH 460 072 of the Swiss Federal Railways.In May 2022 the advertising design of Re 460 072 with leopard pattern was presented at the Office of Bellinzona – the so-called "cathedral" – for the Locarno Film Festival. The electric locomotive, designed by the designer forge Pininfarina, will be on its way across the entire SBB network with its striking design of the Festival leopard.The Locarno Film Festival is celebrating its 75-year anniversary and, with the main partners of the event, is looking forward to strengthening and showing its close ties with Switzerland as a whole. Over the anniversary year, this branded locomotive is used in high-quality passenger train traffic.

This text is machine translated.

Features

  • 'Leopard' designDesign in operating state 2023With extra set SBB logo on the frontSwitchable head end-/tail light with DIP-switchInterface Plux22Driven axles 2Traction tires 2Minimum drivable radius of 358 mmOperating number 460 072-2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)