• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7550008 H0e e-LOC 1099.13 (DCC) Narrow gauge electric locomotive of the Austrian Federal Railways

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0e e-LOC 1099.13 (DCC)

  • Painting in Crimson red/ivory
  • Epoch III design
  • With Next18 interface
  • Separately attached windscreen wipers
  • In digital mode with switchable driver's cab lighting
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HOE' in white text on a black background.<br><br>Note: The translation preserves the capitalization and text formatting of the original German text.
  • A black square with a stylised white ÖBB logo in the centre.

Technical specifications

Manufacturer part #

7550008

Type

Electric locomotive

Size

H0e

Power supply system

Digital DC Sound

LoB/LoC

127 mm

Age category

15 years and over

Type

Narrow gauge electric locomotive of the Austrian Federal Railways

Train company

ÖBB

Era

#####III - IV

Interiors

w/o interior lighting

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781015 Roco 7550008 H0e e-LOC 1099.13 (DCC) Narrow gauge electric locomotive of the Austrian Federal Railways

Description

Between 1911 and 1914 16 locomotives were specially designed for the Mariazellerbahn by the former Lower Austrian State Railways. From 1959 to 1962, the locomotives were modernized while retaining the original chassis and especially equipped with new locomotive boxes. The locomotives reached a maximum speed of 50 km/h and had an output of 405 kW.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)