• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7710032 H0 6-piece Set: Electric train set "FLIRT 3" (DCC) Series 1430 of the Bavarian Regional Railways GmbH

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 755.00 / piece)
€ 755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 6-piece Set: Electric train set "FLIRT 3" (DCC)

  • Execution as ET 302 with the name of "Freising"
  • Two powerful engines in the end car
  • Pantograph with innovative mounting
  • Roof area was elaborately designed, some of them designed with etching parts
  • Model can be expanded as traction by means of coupling rod
  • In digital mode with switchable high beam, peak/tail light, driver's cab lighting, illuminated destination signs and interior lighting
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7710032

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

1229 mm

Age category

15 years and over

Type

Series 1430 of the Bavarian Regional Railways GmbH

Train company

BRB

Era

VI

Interiors

Interior lighting built in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780929 Roco 7710032 H0 6-piece Set: Electric train set "FLIRT 3" (DCC) Series 1430 of the Bavarian Regional Railways GmbH

Description

The FLIRT 3 (Rapid Light Innovative Regional Train Set) is a modern commuter train of the Swiss manufacturer Stadler Rail, which has been specially designed for use in regional and suburban railway traffic. Since its launch in 2012, the FLIRT 3 has been one of the best-selling electric train families in Europe and is convincing with its modularity, energy efficiency and high passenger friendliness.
The FLIRT 3 is designed as a low-floor electro-train set and consists of several wagon units coupled with Jakobs-bogie. Depending on customer requirements, the vehicle length, number of seats and power can be flexibly configured – typical versions of three to six cars. The vehicles reach a maximum speed of up to 160 km/h and are designed for high acceleration values in compressed cycle operation.

EDITION RELEASE

Selected models from the earlier Freilassing depot are modeled under the label "Edition Freising". In the year 1905 the first locomotives, at the time also steam locomotives, were purchased with its 20 tracks in the locomotive shed. About 20 years later, the E-Lok Werkstatt was built, and further buildings followed in the years. Roco also has a close relationship with the Bavarian city of Freilassing, where it was the first German sales office. Look forward to the models in this unique edition!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)