• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7720036 H0 5-piece Set: Electric train set ICN (AC) Type RABDe 500, of the Swiss Federal Railways.

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 869.00 / piece)
€ 869.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 5-piece Set: Electric train set ICN (AC)

  • Back in the Roco range for a long time
  • Model completely revised technically
  • For the first time as epoch-VI-model in the current operating state
  • Design without INTEGRA magnets on the bogies
  • Bearing the names 'Auguste & Jacques Piccard'
  • In the digital designs with switchable interior lighting, driver's cab lighting and illuminated table lamps in the restaurant wagon
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7720036

Type

Electric railcar

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

1540 mm

Age category

15 years and over

Type

Type RABDe 500, of the Swiss Federal Railways.

Train company

SBB

Era

VI

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780894 Roco 7720036 H0 5-piece Set: Electric train set ICN (AC) Type RABDe 500, of the Swiss Federal Railways.

Description

Since the end of the 1990s, the ICN (InterCity tilt train) of the SBB has been an integral part of Swiss long-distance transport and still shapes the picture of modern high-speed trains on curved lines. It was developed from the consortium of Adtranz (now Bombardier), Siemens and Fiat Ferroviaria for fast and comfortable travel on demanding topographical routes. The seven-part train trains connect cities such as Zurich, Basel, Geneva, Lucerne, Lugano and Saint Gallen with high frequency and reliability. Thanks to the integrated active tilting technology, the ICN can traverse curves at up to 30% higher speed than conventional trains – without compromising driving comfort.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)