Datasheet 890360 Rocol RS47002-750 Easyline® EDGE line marking ink Red 1 pc(s)
Security datasheet
Security datasheet 890360 Rocol RS47002-750 Easyline® EDGE line marking ink Red 1 pc(s)
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 271: Use outdoors or in a well-ventilated area only
Description
Rocol Easyline® EDGE is a quick-drying, wear-resistant line-marking ink with semi-gloss finish. Outstanding adhesive and preservation qualities as compared to other line-marking inks. The unique propellant system ensures the highest line quality for the entire lifetime of the can.
Features
Excellent coverage
High yielding
Can be applied easily, cleanly, and economically.
Description
Rocol Easyline® EDGE is a quick-drying, wear-resistant line-marking ink with semi-gloss finish. Outstanding adhesive and preservation qualities as compared to other line-marking inks. The unique propellant system ensures the highest line quality for the entire lifetime of the can.