• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol RS47003-750 Easyline® EDGE line marking ink Blue 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 50.65)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Easyline® EDGE line marking ink

  • High yielding
  • Semi-gloss finish
  • Unique propellant system

Our service for you

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Floor marking paint

Factory colour

Blue

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 890361 Rocol RS47003-750 Easyline® EDGE line marking ink Blue 1 pc(s)

Security datasheet

Security datasheet 890361 Rocol RS47003-750 Easyline® EDGE line marking ink Blue 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 271: Use outdoors or in a well-ventilated area only

Description

Rocol Easyline® EDGE is a quick-drying, wear-resistant line-marking ink with semi-gloss finish. Outstanding adhesive and preservation qualities as compared to other line-marking inks. The unique propellant system ensures the highest line quality for the entire lifetime of the can.

Features

  • Excellent coverage
  • High yielding
  • Can be applied easily, cleanly, and economically.

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)