• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rode Caster Duo Microphone mixer

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mixer, recorder and Dual audio interface for podcaster and content creator

  • Compact, integrated audio production studio for podcasters and content creators
  • Extremely low noise Revolution Preamps™ with high amplification (-131.5 dBV ON, 76 dB amplification)
  • Two high-quality Neutrik® combo inputs for connecting microphones, instruments and line level devices
  • 'RØDE Authorised Dealer' logo with a tick in a circle on a black background.

Technical specifications

  • XLR/TRS combo inputs 2
  • 1/4-inch headphone outputs: 2
  • Physical faders: 4
  • Virtual faders: 3
  • SMART Pads 6
  • USB interfaces: 3
  • 3.5-mm TRRS headset input
  • Series IV wireless receiver
  • Quad-Core Audio Engine
  • Frequency range 20 Hz - 20 kHz
  • Microphone input impedance: 4KΩ
  • Amplification range of the pre-amplifier: 0 - 76 dB
  • Equivalent noise: -131.5 dBV (A-weighted)
  • Maximum line output level 4 dBu
  • Headphone output power 250 mW
  • Analogue audio output connectivity: 2x combo jack (microphone, instrument, line), 3.5 TRRS headset jack (I/O)
  • Bit depth 24 bit
  • Example rate: 48kHz
  • Recording memory: MicroSDHC, microSDXC, USB-C removable media (exFAT - at least 100 MB/s)
  • Network connectivity: WLAN 802.11g/n/ac 2.4 GHz and 5 GHz, Ethernet 100/100
  • Internal memory (GB): 4 GB (SMART Pads)
Product type

Microphone mixer

Dim

(W x H x D) 225 x 76 x 235 mm

Weight

1131 g

Width

225 mm

Height

76 mm

No. of inputs

6 x

Depth

235 mm

No of. XLR outputs

2 x

No. of 6.3 mm headphone outputs

2 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895744 Rode Caster Duo Microphone mixer

Description

The RØDECaster Duo is the ultimate compact audio solution for podcasters and content creators. By combining revolutionary features with superior sound quality, endless adaptability and unmatched ease of use, the RØDECaster Duo is everything WAS you will ever need to record incredible sound for your content.

Everything, WAS you need to sound spectacular
The RØDECaster Duo is the world's most powerful all-in-one audio production solution. It bundles a completely professional broadcasting studio in one compact and intuitive console and offers you everything, WAS you need in order to sound spectacular, no matter whether you create podcasts, stream or create contents of any kind. Equipped with the most modern functions of the next generation and driven by a powerful quad-core audio engine, this is all that WAS you need to produce extraordinary content.

Incredible sound, incredibly simple
The RØDECaster Duo is incredibly easy to navigate with its large, high-resolution touch screen, the tactile rotary encoder and the fader in broadcast quality and gives you the practical control over every aspect of your sound. Set up your project in seconds and with professionally tailored presets and our intuitive VoxLab™ processing editor you can set your perfect sound by pressing a button or by turning a button. Creating great content has never been easier.

Revolutionary sound
The RØDECaster Duo features premium Revolution Preamps™ that delivers flawless audio quality with any microphone, instrument, headset or line level source. These extremely low noise and high gain pre-amps have been designed from the ground up specifically for the RØDECaster series and offer you a lot of power and remain at the same time incredibly quiet, so no microphone amplifiers, lifts or external processing are required.

Professional processing, supported by APHEX®
Create your sound with studio-quality audio processing supported by one of the most prestigious names in the Pro Audio section: APHEX. A range of authentic emulations of legendary hardware audio processors, including Aural Exciter™, Big Bottom™ and Compellor™ Master Compressor/Leveller, are on board. There is also a studio-quality compressor, a noise gate, a high-pass filter, a de-esser and a three-band equalizer for each channel. Each time you press the record button, it sounds exceptionally good.

Super-compact, extremely portable
The RØDECaster Duo is incredibly versatile and powerful, but also exceptionally compact and portable. Take your podcast with you while traveling, create content from home or in the office, or simply create a space on the desk, so that your live stream looks clean.

Adjust it to suit your creative flow
No matter what type of content you create, the RØDECaster Duo can be configured to fit perfectly with your workflow. Assign the eight inputs according to your setup to each of the physical or virtual faders, adjust the effects and processing for each channel and convert the RØDECaster Duo into your own, personalized studio.

Take creative control with Smart pads
The RØDECaster Duo has six programmable SMART pads that give you enormous creative control at the touch of a button. Trigger sounds, music beds or spontaneous speech effects such as reverb, echo, pitch and robot effects, send MIDI commands to external software, activate automatic mixer actions such as fade-in and fade-out and much more.

Connect any audio device
No matter what your setup looks like, the RØDECaster Duo offers complete flexibility in terms of connectivity and is thus the perfect control center for your audio productions. It has two USB interfaces for setting up two computers, an MFI-certified USB connection that works seamlessly with iOS devices, and you can record high-quality phone calls or stream high-definition audio via the advanced Bluetooth® connection.

This text is machine translated.

Features

  • Compact, integrated audio production studio for podcasters and content creators
  • Extremely low noise Revolution Preamps™ with high amplification (-131.5 dBV ON, 76 dB amplification)
  • Two high-quality Neutrik® combo inputs for connecting microphones, instruments and line level devices
  • Built-in radio receiver to connect up to two RØDE Series IV transmitters (including Wireless GO II and Wireless ME )
  • Seven individually assignable channels with four broadcast-quality physical faders and three virtual faders
  • Powerful quad-core audio engine
  • APHEX® audio processing and integrated effects in studio quality
  • Six fully programmable SMART pads with bank switching
  • 3.5 mm TRRS input for connecting headphones and headsets
  • Dual USB-C interfaces for connecting two computers or mobile devices
  • Advanced Bluetooth® connectivity for high-quality phone call integration
  • Multi-track or stereo recording on a microSD™ card, USB storage device, or computer
  • Two powerful headphone outputs and balanced 6.3-mm line outputs
  • 5.5-inch HD touchscreen with haptic feedback and encoder for easy navigation and control
  • New features and improvements with regular firmware updates
  • Designed and manufactured in the state-of-the-art RØDE facilities in Sydney, Australia

Scope of delivery

  • Dual speaker
  • Power supply unit
  • USB-C cable
  • User manual.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)