• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rode DS2 Microphone desk stand External thread: 3/8"

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

RODE Microphones DS2 microphone desktop stand

  • Compact joint arm table stand
  • For microphones, cameras, lights
  • Holds weights up to 900 g
  • Heavy steel base (1.2 kg)
  • Precisely adjustable joint arms
  • Two securely fixing snap fasteners
  • 3/8" Thread screw
  • Base surface 170 x 120 mm
  • Height 190 mm (folded), 380 mm (folded)
  • Weight: 1471 g.
  • With 6 bits. Threaded adapter 1/4"

Technical specifications

Product type

Microphone desk stand

External thread

3/8"

Factory colour

Black

Dim

(L x W x H) 170 x 120 x 380 mm

Weight

1471 g

Length

170 mm

Width

120 mm

Height

380 mm

Height (min.)

190 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3018463 Rode DS2 Microphone desk stand External thread: 3/8"

Description

Thanks to the heavy steel base (1.2 kg), no clamps or similar are required.

Both joint arms (long and short) can be securely fixed with quick-release fasteners.

The DS2 is suitable for microphones up to 900 g, but one can also install a camera or lamp.

This text is machine translated.

Scope of delivery

  • RODE Microphones DS2 microphone desktop stand
  • 1/4" thread adaptor
  • - 2 x screws
  • Fixed spanner
  • Quick start guide

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)