• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rode RØDECaster Pro II Microphone mixer

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

RØDECaster II Pro

  • Fully integrated stand-alone device with intuitive operation
  • For podcasters, streamer, musician, and content creator
  • 4 Neutrik combi inputs (XLR/6.35 mm) for microphones, guitars, bass and keyboards
  • Ultra-noise RevolutionTM high gain preamps (+76 dB)
  • 'RØDE Authorised Dealer' logo with a tick in a circle on a black background.

Technical specifications

Product type

Microphone mixer

Factory colour

Multicolour

Dim

(L x W x H) 150 cm x 305 mm x 60 mm

Weight

1.95 kg

Length

150 cm

Width

305 mm

Height

60 mm

No. of inputs

4 x

Channels

9

Depth

570 mm

Interfaces

XLR in

6.35 mm headphone out

USB type C

SD memory card slot

Line in

LAN

Cable length

0 mm

Version

Connection cable

No. of 6.3 mm headphone outputs

4 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062581 Rode RØDECaster Pro II Microphone mixer

Description


Revolutionary sound
RØDECaster Pro II has four balanced analog inputs with high-quality Neutrik™ combo jacks for connecting microphones, instruments and line level devices, and Ideal is suitable for everything from recording a single microphone for a live stream or podcast to recording complete music with multiple audio tracks.
The world-class Revolution Preamps™ delivers true audio quality with any microphone or instrument. This extremely low-noise, high-gain pre-amp has been specifically designed for RØDECaster Pro II. They deliver a lot of expenses and are thereby unbelievably quiet, so that no microphone amplifiers, lifting or external processing are needed. The purity of the sound has never been easier than today.

Powered by APHEX®
Create your sound with studio-quality audio processing from one of the most renowned names in the Pro-Audio industry: APHEX. On board are a number of authentic emulations of legendary hardware audio processors, including Aural Exciter™, Big Bottom™ and Compellor™ Master compressor or Leveller. In addition, each channel has a studio-quality compressor, a noise gate, a high-pass filter, a de-esser and a three-band equalizer all powered by APHEX. Every time you press the record button, you get an extraordinary sound.

Incredible sound, incredibly simple
RØDECaster Pro II is incredibly easy to use with the large, high-resolution touchscreen and tactile encoder, giving you control over every aspect of your sound. Setup is done in seconds and with the professional preset settings and intuitive VoxLab™ processing editor that lets you set your perfect sound by pressing a button or turning a knob, it has never been so easy to bring your sound to new heights.

Not just soundpads. Smart pads
Other mixing desks have soundpads. RØDECaster Pro II has Smart pads. If necessary, trigger voice effects such as reverb, echo, pitch and robot effects, send MIDI commands to external software, and enable automated mixer actions such as fade-in and fade-out. And yes, you can use sound effects, music beds, samples or jingles. Unlimited creativity and control at your fingertips.

Infinite adjustment possibilities. Infinite creative freedom.
No matter what type of content you create, RØDECaster Pro II can be customized to suit your recording, your ideal workflow, and your unique sound. The nine channels can be individually assigned, so that you can create individual mixed configurations. Each processor and effect can be adjusted at will with the advanced editor, each SMART pad is fully programmable (with eight banks of eight pads each for a total of 64 unique actions) and the bright RGB LEDs can be adjusted to suit your setup and aesthetics. The possibilities are endless.

All your devices, networked
RØDECaster Pro II provides unmatched device connectivity, making it extremely versatile for any content creation application. Connect microphones, guitars, bass, keyboards and line level devices through the four Neutrik™ combo jacks. Monitor your audio with four pairs of headphones using the high-performance headphone outputs or with speakers via the balanced ¼-inch outputs. Record phone calls in the highest quality or stream high-definition audio through the advanced Bluetooth® connections. Two USB interfaces allow you to connect two computers or mobile devices at the same time – from recording remote switching during podcasts to simplifying complex streaming configurations. It is the perfect audio center for every creative man.

Get the most out of your RØDECaster Pro II.
RØDECaster Pro II is fully upgradeable, adding new features and enhancements through regular firmware updates. Make sure your RØDECaster Pro II is equipped with the latest firmware. Updates can be downloaded wirelessly on board or via RØDE Central.

This text is machine translated.

Features

  • Dual USB-C audio interface for simultaneous connection of 2 computers or mobile devices
  • Broadband Bluetooth® for superior voice quality and wireless monitoring
  • 9 freely programmable channels for individual configuration of the mixer, 6 faders, 3 virtual faders
  • Assignable signal sources: 4 x XLR/6.35 mm, Bluetooth®, USB 1, USB 2, Smart pad audio
  • 8 programmable SMART pads with 8 banks and 2 bank change buttons (for 64 actions)
  • For triggering audio, effects, MIDI commands, mixer actions and Vision switching
  • 4 GB internal memory for Smart pad audio
  • 14 cm (5.5 inch) HD touchscreen with haptic feedback
  • Encoder with button function for navigating and for precise parameter settings
  • Professionally programmed channel presets and VOXLabTM Quick Editor
  • APHEX® signal processing: Aural Exciter, Big Bottom, Compellor
  • High-pass filter, De-esser, Noise Gate, EQ, Compressor
  • Studio effects: Reverb, delay, pitch shift, robot voice
  • Mix/minus and ducking functions
  • Stereo and multi-track recordings on microSD, USB storage medium or computer
  • 4 headphone outputs, 2 balanced line outputs (each 6.35 mm)
  • Wi-Fi and Ethernet connection

Scope of delivery

  • Power supply unit
  • USB-C to USB-C cable (3 m)

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)