• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rode Streamer X Microphone mixer

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio Interface and Video Capture Card

  • Professional audio interface, video recording card and user interface integrated in a compact, user-friendly device
  • Up to 4K30 video recording and 4K60 pass through via HDMI
  • Variable Refresh Rate Support (VRR)
  • 'RØDE Authorised Dealer' logo with a tick in a circle on a black background.

Technical specifications

  • Video input/output HDMI A2.0
  • Maximum input resolutions (HDMI input): 4Kp60 HDR, 1440p144 HDR. 1080p240 HDR
  • Audio input connections: XLR combi-socket (microphone/instrument), wireless receiver, input HDMI
  • Audio output ports 3.5 TRRS headset jack (I/O), 6.35 mm headphone jack
  • Input dynamic range 113 dB
  • Pre-amplifier noise: -131.5 dBV (A-weighted)
  • Frequency range 20 Hz–20 kHz
  • Headphone output power: 125 mW per channel
  • GB: 2 GB (Smart pads)
  • USB Interface: USB 3.1 type C, USB 2.0 type C.
  • Processing AHEX Processing, RØDE Voice FX
Product type

Microphone mixer

Dim

(W x H x D) 144 x 51 x 122 mm

Weight

380 g

Width

144 mm

Height

51 mm

No. of inputs

3 x

Channels

2

Depth

122 mm

No of. XLR outputs

1 x

No. of 6.3 mm headphone outputs

1 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895742 Rode Streamer X Microphone mixer

Description

The Streamer It features studio-quality audio inputs for XLR microphones and instruments, headsets and wireless RØDE microphones, with an ultra-low noise Revolution Preamp™ with high amplification and powerful APHEX® audio processing for flawless sound quality. HDMI connections offer up to 4K30 streaming and 4K60 pass-through for incredible video quality in a variety of applications, from streaming and gaming, podcasting and content creation, to business presentations. Two USB-C ports enable seamless adaptation to two PC setups, and four fully adjustable SMART pads enable spontaneous triggering of sound or voice effects and other actions on a computer.

Upgrade your stream with immaculate audio and video
Make no compromises in your audio or video. With up to 4K30 video recording and 4K60 HDR, latency-free pass-through, the Streamer X delivers unbelievable video quality for you and your audience. It also features our ultra-low noise Revolution Preamp™ with high amplification for recording pristine studio-quality audio – no need for amplifiers or lifts – and with advanced audio processing, you can give your voice a rich, rich sound experience. Radio gloss.

Professional microphone, headset and wireless connectivity
Thanks to the practical user interface you can adjust your input and output levels and easily change the input sources. Using THE UNIFY software included, you can even use all inputs at the same time.

Versatile video streaming and recording
No matter what content you create and what setup you have, Streamer X takes you to a new level. Whether you're shooting crisp gameplay footage from a PC or console, attach a DSLR to record incredible IRL streams, meetings or presentations, or create a compact setup that you can take anywhere, Streamer X is the perfect solution.

Flexible control in no time at all
With the Streamer It has special controls for microphone and headphone level as well as large audio and video mute buttons. It also has four fully adjustable SMART pads, up to 64 of which can be accessed via bank transfer. These can be configured to trigger audio playback, add voice effects, and even send MIDI messages to your computer, so you can trigger any key combination with a single touch - very useful for everything from slide changing in a presentation to scene changing in your streaming software.

Simple, elegant and everything, WAS you need
Replace a complicated multi-device configuration with a single, compact device that delivers better quality with far less complexity. After unpacking you can connect XLR microphones, headsets, instruments and even RØDE radio systems as well as cameras, computers and consoles, in order to get your stream up and running in just a few minutes. With an intuitive design, which offers full control and thereby takes up very little valuable place on the study table.

This text is machine translated.

Features

  • Professional audio interface, video recording card and user interface integrated in a compact, user-friendly device
  • Up to 4K30 video recording and 4K60 pass through via HDMI
  • Variable Refresh Rate Support (VRR)
  • Neutrik® combo jack for connecting XLR microphones or instruments with an ultra-low noise Revolution Preamp™ with high amplification for flawless audio quality
  • 3.5 mm TRRS input for connecting headsets and 1/4-inch headphone output for zero-latency monitoring
  • Integrated radio receiver for connecting RØDE series IV wireless microphones, including Wireless GO II and Wireless ME
  • Internal DSP for advanced audio processing with APHEX®
  • Four fully adjustable SMART pads for triggering sounds, voice effects and MIDI commands
  • Dual USB-C ports connect to two computers or consoles
  • Simple configuration and control via the companion desktop app RØDE Central
  • Compatible with free UNIFY streaming software for advanced audio routing, mixing and configuration
  • Designed and manufactured in RØDE's precision manufacturing facilities in Sydney, Australia

Scope of delivery

  • Streamer X
  • USB-C cable
  • User manual.

System requirements

  • Windows 10 version 1803 or later
  • Max 10.15 or higher

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)