• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rode WS14-PU Pop filter Diameter:72 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Deluxe pop protection for PodMic and PodMic USB, purple

  • Deluxe pop protection
  • For PodMic and PodMic USB
  • For effective defusing of plosive sounds
  • Can be plugged in
  • Form-fitting shape
  • Robust rubber braiding
  • Very thick special foam
  • Acoustically transparent
  • Available in eight different colors
  • 'RØDE Authorised Dealer' logo with a tick in a circle on a black background.

Technical specifications

Product type

Pop filter

Factory colour

Purple

Dim

(Ø x L) 72 mm x 122 mm

Weight

34 g

Length

122 mm

(Ø)

72 mm

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221523 Rode WS14-PU Pop filter Diameter:72 mm

Description

Especially developed for the PodMic and PodMic USB, the WS14 serves with near microphones for effective defusing of plosive volumes such as "p" and "t". The dimensionally stable WS14 consists of robust rubber ribs and high density special foam, which provides - acoustically transparent - for a crystal-clear sound without disturbing "pop" noises. The pop filter is simply placed on the PodMic and forms a shapely unit together with the microphone

This text is machine translated.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)