Deluxe pop protection for PodMic and PodMic USB, red
Deluxe pop protection
For PodMic and PodMic USB
For effective defusing of plosive sounds
Can be plugged in
Form-fitting shape
Robust rubber braiding
Very thick special foam
Acoustically transparent
Available in eight different colors
Technical specifications
Product type
Pop filter
Factory colour
Red
Dim
(Ø x L) 72 mm x 122 mm
Weight
34 g
Length
122 mm
(Ø)
72 mm
Cable length
0 mm
Version
Connection cable
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221519 Rode WS14-R Pop filter Diameter:72 mm
Description
Especially developed for the PodMic and PodMic USB, the WS14 serves with near microphones for effective defusing of plosive volumes such as "p" and "t". The dimensionally stable WS14 consists of robust rubber ribs and high density special foam, which provides - acoustically transparent - for a crystal-clear sound without disturbing "pop" noises. The pop filter is simply placed on the PodMic and forms a shapely unit together with the microphone
This text is machine translated.
Description
Especially developed for the PodMic and PodMic USB, the WS14 serves with near microphones for effective defusing of plosive volumes such as "p" and "t". The dimensionally stable WS14 consists of robust rubber ribs and high density special foam, which provides - acoustically transparent - for a crystal-clear sound without disturbing "pop" noises. The pop filter is simply placed on the PodMic and forms a shapely unit together with the microphone
This text is machine translated.
What kind of Microphone Accessories are you looking for?