• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rogowski current transducer 2 makers, 2 breakers Siemens 3RB2383-4AC1 Piece 1 pc(s)

1/4
Image similar
Packaging type
Piece
Product type
Rogowski current transducer
Functions
Bi-stable with auxiliary contact
Contact type
2 makers
2 breakers
Type
3RB2383-4AC1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Auxiliary switch, 1 NO + 1 NC, lagging switching, with gold-plated contacts, ...

Our service for you

Technical specifications

  • Mounting type: stand-alone installation
  • Contact protection against electrical shock: Finger-safe
  • Number of pins: 3
  • Tripping class: class 5, 10, 20 and 30 can be set
Packaging type

Piece

Product type

Rogowski current transducer

Type

3RB2383-4AC1

Functions

Bi-stable with auxiliary contact

Operating voltage

1000 V AC

Contact type

2 makers

2 breakers

Connection

Spring-loaded connector

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

111 mm

Depth

95 mm

Dim

(W x H x D) 45 x 111 x 95 mm

Content

1 pc(s)

AWG max.

16

AWG (min.)

24

Cross section (flexible) (min.)

0.25 mm²

Cross section (inflexible) (min.)

0.25 mm²

Separate positioning

2

2

0

24-240 V

24-240 V

24-240 V

Other

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1751011 Rogowski current transducer 2 makers, 2 breakers Siemens 3RB2383-4AC1 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1751011 Rogowski current transducer 2 makers, 2 breakers Siemens 3RB2383-4AC1 Piece 1 pc(s)

Description

Auxiliary switch, 1 NO+1 NC, with gold-plated contacts, accessory main and emergency-off 3LD2 switch front mounting The 3LD main and emergency switching-off switch as a maintenance switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD have proven themselves in many fields, particularly in processing machines in mechanical and conveyor system engineering, and in the chemical sector and food and beverage industries. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)